
0805J0500223MXTE03 | |
|---|---|
DigiKey Part Number | 1608-1002-2-ND - Tape & Reel (TR) 1608-1002-1-ND - Cut Tape (CT) 1608-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500223MXTE03 |
Description | CAP PASSTHRU 0.022UF 50V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500223MXTE03 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Knowles Syfer | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Pass Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 0.022 µF | Height (Max) 0.045" (1.15mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74300 € | 7,43 € |
| 50 | 0,58640 € | 29,32 € |
| 100 | 0,53820 € | 53,82 € |
| 500 | 0,45666 € | 228,33 € |
| 1 000 | 0,43143 € | 431,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40028 € | 1 200,84 € |
| 6 000 | 0,38503 € | 2 310,18 € |
| 9 000 | 0,37738 € | 3 396,42 € |
| 15 000 | 0,36891 € | 5 533,65 € |
| 21 000 | 0,36396 € | 7 643,16 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

