0603Y2001P50CCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15505 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,17538 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15505 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,17538 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15505 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet
1.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2001P50CCT

DigiKey Part Number
0603Y2001P50CCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2001P50CCT
Description
CAP CER 1.5PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2001P50CCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2001P50BCTKnowles Syfer00603Y2001P50BCT-ND0,15505 €Upgrade
0603Y2001P50BFTKnowles Syfer00603Y2001P50BFT-ND0,17538 €Upgrade
0603Y2501P50BCTKnowles Syfer00603Y2501P50BCT-ND0,15505 €Upgrade
0603Y2501P50BFTKnowles Syfer00603Y2501P50BFT-ND0,17538 €Upgrade
0603Y2501P50CCTKnowles Syfer00603Y2501P50CCT-ND0,15306 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,15306 €612,24 €
Manufacturers Standard Package
Unit Price without VAT:0,15306 €
Unit Price with VAT:0,18367 €