Upgrade
Upgrade
Parametric Equivalent

0603Y0631P50BCT | |
|---|---|
DigiKey Part Number | 0603Y0631P50BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0631P50BCT |
Description | CAP CER 1.5PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 63V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0631P50BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1001P50BCT | Knowles Syfer | 0 | 0603Y1001P50BCT-ND | 0,15505 € | Upgrade |
| 0603Y1001P50BFT | Knowles Syfer | 0 | 0603Y1001P50BFT-ND | 0,17538 € | Upgrade |
| 0603Y0631P50BFT | Knowles Syfer | 0 | 0603Y0631P50BFT-ND | 0,17538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15505 € | 620,20 € |
| Unit Price without VAT: | 0,15505 € |
|---|---|
| Unit Price with VAT: | 0,18606 € |


