
0603J1006P80BCT | |
|---|---|
DigiKey Part Number | 1608-0603J1006P80BCTTR-ND - Tape & Reel (TR) 1608-0603J1006P80BCT-ND - Cut Tape (CT) 1608-0603J1006P80BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1006P80BCT |
Description | CAP CER 6.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1006P80BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A6R8BT | KYOCERA AVX | 10 727 | 478-KGM15ACG2A6R8BTCT-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59400 € | 5,94 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,42330 € | 42,33 € |
| 500 | 0,35532 € | 177,66 € |
| 1 000 | 0,33432 € | 334,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30280 € | 1 211,20 € |
| 8 000 | 0,29108 € | 2 328,64 € |
| 12 000 | 0,28521 € | 3 422,52 € |
| 20 000 | 0,27870 € | 5 574,00 € |
| 28 000 | 0,27490 € | 7 697,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

