
0603J0500102KXT | |
---|---|
DigiKey Part Number | 1608-1359-2-ND - Tape & Reel (TR) 1608-1359-1-ND - Cut Tape (CT) 1608-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J0500102KXT |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500102KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,24600 € | 2,46 € |
50 | 0,18940 € | 9,47 € |
100 | 0,17280 € | 17,28 € |
500 | 0,15586 € | 77,93 € |
1 000 | 0,14335 € | 143,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,13729 € | 549,16 € |
8 000 | 0,11143 € | 891,44 € |
12 000 | 0,11100 € | 1 332,00 € |
20 000 | 0,11051 € | 2 210,20 € |
28 000 | 0,11021 € | 3 085,88 € |
40 000 | 0,10993 € | 4 397,20 € |
48 000 | 0,10979 € | 5 269,92 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,60000 € |