
C06BL851X-1ZN-X0T | |
---|---|
DigiKey Part Number | 1763-C06BL851X-1ZN-X0TTR-ND - Tape & Reel (TR) 1763-C06BL851X-1ZN-X0TCT-ND - Cut Tape (CT) 1763-C06BL851X-1ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06BL851X-1ZN-X0T |
Description | CAP CER 850PF 100V 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 850 pF 100V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C06BL851X-1ZN-X0T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.031" W (1.52mm x 0.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,30000 € | 2,30 € |
10 | 1,58800 € | 15,88 € |
50 | 1,30500 € | 65,25 € |
100 | 1,21760 € | 121,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,06582 € | 532,91 € |
1 000 | 1,02010 € | 1 020,10 € |
1 500 | 0,99720 € | 1 495,80 € |
2 500 | 0,97182 € | 2 429,55 € |
3 500 | 0,95697 € | 3 349,39 € |
5 000 | 0,89525 € | 4 476,25 € |
Unit Price without VAT: | 2,30000 € |
---|---|
Unit Price with VAT: | 2,76000 € |