
1210E104K101KHT | |
|---|---|
DigiKey Part Number | 1763-1065-2-ND - Tape & Reel (TR) 1763-1065-1-ND - Cut Tape (CT) 1763-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210E104K101KHT |
Description | CAP CER 0.1UF 100V 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210E104K101KHT Models |
Category | Features High Temperature |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.100" W (3.18mm x 2.54mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,79400 € | 37,94 € |
| 50 | 3,23760 € | 161,88 € |
| 100 | 3,06550 € | 306,55 € |
| 500 | 2,77426 € | 1 387,13 € |
| 1 000 | 2,76974 € | 2 769,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,78784 € | 5 575,68 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,22800 € |

