1210-(3528-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210E103K251KHT

DigiKey Part Number
1763-1064-2-ND - Tape & Reel (TR)
1763-1064-1-ND - Cut Tape (CT)
1763-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210E103K251KHT
Description
CAP CER 10000PF 250V 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210E103K251KHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.100" W (3.18mm x 2.54mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,92500 €19,25 €
501,59640 €79,82 €
1001,49470 €149,47 €
5001,32286 €661,43 €
1 0001,31243 €1 312,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,22581 €2 451,62 €
4 0001,18970 €4 758,80 €
6 0001,17161 €7 029,66 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,30000 €