
ES2211N101K502NTM | |
|---|---|
DigiKey Part Number | 1763-1201-2-ND - Tape & Reel (TR) 1763-1201-1-ND - Cut Tape (CT) 1763-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2211N101K502NTM |
Description | CAP CER 100PF 250VAC C0G 2211 |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2211N101K502NTM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.110" W (5.58mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,80300 € | 18,03 € |
| 50 | 1,48720 € | 74,36 € |
| 100 | 1,38980 € | 138,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,19396 € | 895,47 € |
| 1 500 | 1,14843 € | 1 722,64 € |
| 2 250 | 1,12561 € | 2 532,62 € |
| 3 750 | 1,10031 € | 4 126,16 € |
| 5 250 | 1,08552 € | 5 698,98 € |
| 7 500 | 1,07130 € | 8 034,75 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,10800 € |

