
0805N501F500NT | |
|---|---|
DigiKey Part Number | 1763-0805N501F500NTTR-ND - Tape & Reel (TR) 1763-0805N501F500NTCT-ND - Cut Tape (CT) 1763-0805N501F500NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N501F500NT |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,00300 € | 20,03 € |
| 50 | 1,66520 € | 83,26 € |
| 100 | 1,56060 € | 156,06 € |
| 500 | 1,38368 € | 691,84 € |
| 1 000 | 1,37928 € | 1 379,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26118 € | 3 783,54 € |
| 6 000 | 1,22802 € | 7 368,12 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,43200 € |

