
0805BB225K250YT | |
|---|---|
DigiKey Part Number | 1763-1196-2-ND - Tape & Reel (TR) 1763-1196-1-ND - Cut Tape (CT) 1763-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805BB225K250YT |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805BB225K250YT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.054" (1.37mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C225KAT2A | KYOCERA AVX | 143 698 | 478-5719-1-ND | 0,29000 € | Direct |
| 08053C225KAT4A | KYOCERA AVX | 46 051 | 478-KGM21AR71E225KLCT-ND | 0,51000 € | Direct |
| CC0805KKX7R8BB225 | YAGEO | 45 | 311-1884-1-ND | 0,26000 € | Direct |
| GRM21BR71E225KE11L | Murata Electronics | 1 041 988 | 490-14467-1-ND | 0,14000 € | Direct |
| LD053C225KAB2A | KYOCERA AVX | 2 314 | 478-10728-1-ND | 7,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,63000 € | 16,30 € |
| 50 | 1,33840 € | 66,92 € |
| 100 | 1,24830 € | 124,83 € |
| 500 | 1,09596 € | 547,98 € |
| 1 000 | 1,04879 € | 1 048,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02090 € | 3 062,70 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |

