
0805B333K500P | |
|---|---|
DigiKey Part Number | 1763-0805B333K500P-ND |
Manufacturer | |
Manufacturer Product Number | 0805B333K500P |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B333K500P Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.054" (1.37mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,57173 € | 3 430,38 € |
| Unit Price without VAT: | 0,57173 € |
|---|---|
| Unit Price with VAT: | 0,68608 € |

