
0805B103K501NT | |
|---|---|
DigiKey Part Number | 1763-1216-2-ND - Tape & Reel (TR) 1763-1216-1-ND - Cut Tape (CT) 1763-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B103K501NT |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B103K501NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.054" (1.37mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,57060 € | 28,53 € |
| 100 | 0,52380 € | 52,38 € |
| 500 | 0,44476 € | 222,38 € |
| 1 000 | 0,42029 € | 420,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39007 € | 1 170,21 € |
| 6 000 | 0,37526 € | 2 251,56 € |
| 9 000 | 0,36785 € | 3 310,65 € |
| 15 000 | 0,35963 € | 5 394,45 € |
| 21 000 | 0,35482 € | 7 451,22 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

