
1812B102K302NT | |
|---|---|
DigiKey Part Number | 1763-1118-2-ND - Tape & Reel (TR) 1763-1118-1-ND - Cut Tape (CT) 1763-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812B102K302NT |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812B102K302NT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102KHRACTU | KEMET | 38 016 | 399-C1812C102KHRACTUCT-ND | 1,07000 € | Upgrade |
| CC1812KKX7REBB102 | YAGEO | 607 | 311-4568-1-ND | 1,20000 € | Upgrade |
| HV1812Y102KXHARHV | Vishay Vitramon | 4 569 | 720-HV1812Y102KXHARHVCT-ND | 1,58000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,26900 € | 12,69 € |
| 50 | 1,02960 € | 51,48 € |
| 100 | 0,95550 € | 95,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79086 € | 395,43 € |
| 1 000 | 0,75396 € | 753,96 € |
| 1 500 | 0,75259 € | 1 128,88 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,24400 € |

