2320-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: 11,99520 €

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: 11,98780 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 150
Unit Price: 16,68000 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: 11,85240 €
Datasheet
2320-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320-2

DigiKey Part Number
1956-1028-ND
Manufacturer
Manufacturer Product Number
2320-2
Description
CAP TRIMMER 2.5-10PF 250V SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
2.5 ~ 10pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Ceramic
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Height - Seated (Max)
0.086" (2.18mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,58000 €16,58 €
1013,15200 €131,52 €
5011,78080 €589,04 €
10011,35630 €1 135,63 €
50010,63726 €5 318,63 €
Manufacturers Standard Package
Unit Price without VAT:16,58000 €
Unit Price with VAT:19,89600 €