
PDW08604-T | |
|---|---|
DigiKey Part Number | 1761-PDW08604-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDW08604-T |
Description | POWER DIVIDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10.6 GHz ~ 11.8 GHz Isolation (Min) 12dB, 18dB Return Loss, 2° Imbalance (Typ) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 10.6 GHz ~ 11.8 GHz | |
Specifications | Isolation (Min) 12dB, 18dB Return Loss, 2° Imbalance (Typ) | |
Size / Dimension | 0.085" L x 0.043" W x 0.020" H (2.16mm x 1.08mm x 0.51mm) | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,39380 € | 2 139,38 € |
| 200 | 20,63425 € | 4 126,85 € |
| 300 | 20,21073 € | 6 063,22 € |
| Unit Price without VAT: | 21,39380 € |
|---|---|
| Unit Price with VAT: | 25,67256 € |

