
D15BU101M5PX | |
|---|---|
DigiKey Part Number | 1761-1091-ND |
Manufacturer | |
Manufacturer Product Number | D15BU101M5PX |
Description | CAP CER 100PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | Bonding Mountable, Gold Flash Termination, Single Layer | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.020" L x 0.015" W (0.51mm x 0.38mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.13mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,84240 € | 384,24 € |
| 200 | 3,67620 € | 735,24 € |
| 300 | 3,59290 € | 1 077,87 € |
| 500 | 3,50060 € | 1 750,30 € |
| 700 | 3,44660 € | 2 412,62 € |
| 1 000 | 3,39468 € | 3 394,68 € |
| Unit Price without VAT: | 3,84240 € |
|---|---|
| Unit Price with VAT: | 4,61088 € |

