
CSA-140-15MX20MX4-G-151-M | |
|---|---|
DigiKey Part Number | 1761-CSA-140-15MX20MX4-G-151-M-ND |
Manufacturer | |
Manufacturer Product Number | CSA-140-15MX20MX4-G-151-M |
Description | CAPACITOR, EDGE-EDGE GOLD METALL |
Customer Reference | |
Detailed Description | 150 pF Thin Film Capacitor Nonstandard SMD |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Knowles Dielectric Labs | Package / Case Nonstandard SMD |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Features General Purpose |
Part Status Active | Size / Dimension 0.015" L x 0.015" W (0.38mm x 0.38mm) |
Capacitance 150 pF | Height - Seated (Max) 0.007" (0.17mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,96460 € | 396,46 € |
| 200 | 3,90035 € | 780,07 € |
| Unit Price without VAT: | 3,96460 € |
|---|---|
| Unit Price with VAT: | 4,75752 € |

