26GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B260MB2S-T

DigiKey Part Number
1761-B260MB2S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B260MB2S-T
Description
RF FILTERS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
26GHz Center
Bandwidth
3GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.260" L x 0.120" W (6.60mm x 3.05mm)
Height (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10053,22500 €5 322,50 €
Manufacturers Standard Package
Unit Price without VAT:53,22500 €
Unit Price with VAT:63,87000 €