
B065NC5S | |
|---|---|
DigiKey Part Number | 1761-1111-ND |
Manufacturer | |
Manufacturer Product Number | B065NC5S |
Description | RF FILTER BANDPASS 6.5GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.5GHz Center Frequency RF Filter (Radio Frequency) 1GHz Bandwidth 3.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B065NC5S Models |
Category | Insertion Loss 3.5dB |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Tray | Package / Case 2-SMD, No Lead |
Part Status Active | Size / Dimension 0.500" L x 0.250" W (12.70mm x 6.35mm) |
Frequency 6.5GHz Center | Height (Max) 0.098" (2.49mm) |
Bandwidth 1GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,70000 € | 154,70 € |
| 10 | 126,23200 € | 1 262,32 € |
| 25 | 116,91440 € | 2 922,86 € |
| Unit Price without VAT: | 154,70000 € |
|---|---|
| Unit Price with VAT: | 185,64000 € |

