
TSS 62 K | |
|---|---|
DigiKey Part Number | 3746-TSS62KTR-ND - Tape & Reel (TR) 3746-TSS62KCT-ND - Cut Tape (CT) 3746-TSS62KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 62 K |
Description | SWITCH TACT 5MM BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Thermoplastic |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3301AF100QG | E-Switch | 10 526 | EG6034CT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,21270 € | 21,27 € |
| 250 | 0,19708 € | 49,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17716 € | 159,44 € |
| 1 800 | 0,16748 € | 301,46 € |
| 2 700 | 0,16221 € | 437,97 € |
| 4 500 | 0,15600 € | 702,00 € |
| 6 300 | 0,15216 € | 958,61 € |
| 9 000 | 0,14832 € | 1 334,88 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

