
TM81 F-RA-K | |
|---|---|
DigiKey Part Number | 3746-TM81F-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | TM81 F-RA-K |
Description | PUSHBUTTON SWITCH, WITHOUT LED, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,48100 € | 34,81 € |
| 25 | 3,28200 € | 82,05 € |
| 55 | 3,12036 € | 171,62 € |
| 110 | 2,98464 € | 328,31 € |
| 275 | 2,81382 € | 773,80 € |
| 550 | 2,69089 € | 1 479,99 € |
| 1 045 | 2,58165 € | 2 697,82 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,83600 € |

