
DPWL 1 CG D2D-GR | |
|---|---|
DigiKey Part Number | 3746-DPWL1CGD2D-GR-ND |
Manufacturer | |
Manufacturer Product Number | DPWL 1 CG D2D-GR |
Description | SWITCH PUSHBUTTON ILLUM OFF-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,80600 € | 68,06 € |
| 25 | 6,43560 € | 160,89 € |
| 50 | 6,16600 € | 308,30 € |
| 100 | 5,90600 € | 590,60 € |
| 250 | 5,57688 € | 1 394,22 € |
| 500 | 5,33872 € | 2 669,36 € |
| 1 000 | 5,10971 € | 5 109,71 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,37200 € |

