MAV19A0F20E324JR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAV19A0F20E324JR

DigiKey Part Number
3746-MAV19A0F20E324JR-ND
Manufacturer
Manufacturer Product Number
MAV19A0F20E324JR
Description
ANTI-VANDAL SWITCH, 19MM, IP 67,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,02000 €16,02 €
1013,82400 €138,24 €
2513,03440 €325,86 €
4012,64625 €505,85 €
8012,09388 €967,51 €
24011,26554 €2 703,73 €
44010,83202 €4 766,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,02000 €
Unit Price with VAT:19,22400 €