
DTS 110 BBP-RT | |
|---|---|
DigiKey Part Number | 3746-DTS110BBP-RTTR-ND - Tape & Reel (TR) 3746-DTS110BBP-RTCT-ND - Cut Tape (CT) 3746-DTS110BBP-RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTS 110 BBP-RT |
Description | DECTECTOR SWITCH, ON-(MOM), SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 122gf | |
Release Force | - | |
Operating Position | 0.287" (7.30mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,66320 € | 16,58 € |
| 100 | 0,59160 € | 59,16 € |
| 250 | 0,54808 € | 137,02 € |
| 500 | 0,51780 € | 258,90 € |
| 1 000 | 0,49007 € | 490,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45145 € | 1 354,35 € |
| 6 000 | 0,43042 € | 2 582,52 € |
| 9 000 | 0,41927 € | 3 773,43 € |
| 15 000 | 0,40636 € | 6 095,40 € |
| 21 000 | 0,39853 € | 8 369,13 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

