
79 42 125 Z | |
|---|---|
DigiKey Part Number | 2172-7942125Z-ND |
Manufacturer | |
Manufacturer Product Number | 79 42 125 Z |
Description | DIAGONAL CUTTING NIPPERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grips | |
Capacity | 0.4mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,69000 € | 80,69 € |
| 5 | 74,78800 € | 373,94 € |
| 10 | 72,38300 € | 723,83 € |
| 25 | 69,32480 € | 1 733,12 € |
| Unit Price without VAT: | 80,69000 € |
|---|---|
| Unit Price with VAT: | 96,82800 € |

