
79 22 120 ESD | |
|---|---|
DigiKey Part Number | 2172-7922120ESD-ND |
Manufacturer | |
Manufacturer Product Number | 79 22 120 ESD |
Description | DIAGONAL CUTTERS-ESD-COM GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.75" (120.7mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | 0.8mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,91000 € | 80,91 € |
| 5 | 74,99400 € | 374,97 € |
| 10 | 72,58100 € | 725,81 € |
| 25 | 69,51480 € | 1 737,87 € |
| Unit Price without VAT: | 80,91000 € |
|---|---|
| Unit Price with VAT: | 97,09200 € |

