
79 02 125 S1 | |
|---|---|
DigiKey Part Number | 2172-7902125S1-ND |
Manufacturer | |
Manufacturer Product Number | 79 02 125 S1 |
Description | ROUND NOSE DIAGONAL CUTTERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 5.00" (127.0mm) | |
Features | Soft Grips | |
Capacity | 0.8mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 2mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,42000 € | 102,42 € |
| 5 | 94,93400 € | 474,67 € |
| 10 | 91,88200 € | 918,82 € |
| 25 | 88,00120 € | 2 200,03 € |
| Unit Price without VAT: | 102,42000 € |
|---|---|
| Unit Price with VAT: | 122,90400 € |

