Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79 02 125 ESD

DigiKey Part Number
2172-7902125ESD-ND
Manufacturer
Manufacturer Product Number
79 02 125 ESD
Description
DIAGONAL CUTTERS-ESD-COM GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Bevel
Length - Overall
5.00" (127.0mm)
Features
ESD Safe, Soft Grips
Capacity
0.8mm Dia Hard Wire, 1.2mm Dia Medium Wire, 0.4 ~ 2mm Dia Soft Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,66000 €71,66 €
566,42200 €332,11 €
1064,28600 €642,86 €
2561,57000 €1 539,25 €
Manufacturers Standard Package
Unit Price without VAT:71,66000 €
Unit Price with VAT:85,99200 €