
77 21 115 N | |
|---|---|
DigiKey Part Number | 2172-7721115N-ND |
Manufacturer | |
Manufacturer Product Number | 77 21 115 N |
Description | DIAGONAL CUTTING NIPPERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | 1.2mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,86000 € | 48,86 € |
| Unit Price without VAT: | 48,86000 € |
|---|---|
| Unit Price with VAT: | 58,63200 € |

