Combination Pliers Flat Nose Serrated 7.25" (184.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20 01 180

DigiKey Part Number
2172-2001180-ND
Manufacturer
Manufacturer Product Number
20 01 180
Description
FLAT NOSE PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 7.25" (184.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Non-Slip
Length
7.25" (184.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,07000 €29,07 €
526,94600 €134,73 €
1026,07700 €260,77 €
2524,97480 €624,37 €
Manufacturers Standard Package
Unit Price without VAT:29,07000 €
Unit Price with VAT:34,88400 €