Pliers Set Pliers Assorted Serrated Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00 20 01 V16

DigiKey Part Number
2172-002001V16-ND
Manufacturer
Manufacturer Product Number
00 20 01 V16
Description
4 PC AUTOMOTIVE PLIERS SET IN FO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Assorted Serrated Assorted
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Tray
Part Status
Active
Tool Type
Pliers Set
Tip Type
Assorted
Tip Shape
Angled 45°
Jaw Type
Serrated
Features
Chrome Finish
Length
Assorted
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1142,11000 €142,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,11000 €
Unit Price with VAT:170,53200 €