




VDV026-049 | |
|---|---|
DigiKey Part Number | 1742-1096-ND |
Manufacturer | |
Manufacturer Product Number | VDV026-049 |
Description | PLIERS COMBO FLAT NOSE 6.81" |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 6.81" (173.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Includes Crimper, Includes Stripper, Soft Grips | |
Length | 6.81" (173.0mm) | |
Weight | 0.28 lb (127.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,87000 € | 24,87 € |
| Unit Price without VAT: | 24,87000 € |
|---|---|
| Unit Price with VAT: | 29,84400 € |

