640-3/16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1
Unit Price: 9,81000 €
640-x/x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640-3/16

DigiKey Part Number
640-3/16-ND
Manufacturer
Manufacturer Product Number
640-3/16
Description
NUT DRIVER HEX SKT 3/16" 6.75"
Customer Reference
Detailed Description
3/16" Hex Socket Nut Driver 6.75" (171.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
3/16"
Length - Blade
3.00" (76.2mm)
Length - Overall
6.75" (171.5mm)
Features
Chrome Finish, Color Coded, Hollow Shaft, Soft Grip
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes