
6313 | |
---|---|
DigiKey Part Number | 1742-6313-ND |
Manufacturer | |
Manufacturer Product Number | 6313 |
Description | T8H TORX PRECISION SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T8H Torx® Screwdriver 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T8H | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.50" (165.1mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,63000 € | 9,63 € |
5 | 8,92400 € | 44,62 € |
10 | 8,63700 € | 86,37 € |
25 | 8,27160 € | 206,79 € |
Unit Price without VAT: | 9,63000 € |
---|---|
Unit Price with VAT: | 11,55600 € |