
54476 | |
|---|---|
DigiKey Part Number | 54476-ND |
Manufacturer | |
Manufacturer Product Number | 54476 |
Description | CABINET STL 15.24"L X 11.73"W |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Open End(s) 15.236" L x 11.732" W (387.00mm x 298.00mm) X 16.378" (416.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Cabinet | |
Size / Dimension | 15.236" L x 11.732" W (387.00mm x 298.00mm) | |
Height | 16.378" (416.00mm) | |
Area (L x W) | 179in² (1155cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Compartments/Drawers - 6 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 29 lbs (13.2 kg) |

