Component Storage Metal, Steel Gray Hinged Door, Lid 13.307" L x 9.764" W (338.00mm x 248.00mm) X 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54436

DigiKey Part Number
54436-ND
Manufacturer
Manufacturer Product Number
54436
Description
COMP STORAGE STEEL 9.76"LX13.3"W
Customer Reference
Detailed Description
Component Storage Metal, Steel Gray Hinged Door, Lid 13.307" L x 9.764" W (338.00mm x 248.00mm) X 2.008" (51.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Component Storage
Size / Dimension
13.307" L x 9.764" W (338.00mm x 248.00mm)
Height
2.008" (51.00mm)
Area (L x W)
130in² (839cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Compartments/Drawers - 8
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.9 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.