Self Wrap X 3.00' (914.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-330

DigiKey Part Number
1742-450-330-ND
Manufacturer
Manufacturer Product Number
450-330
Description
SELF WRAP 1.75" X 3' BLACK
Customer Reference
Detailed Description
Self Wrap X 3.00' (914.40mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.750" (44.45mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Neoprene
Color
Black
Length
3.00' (914.40mm)
Wall Thickness
-
Operating Temperature
-5°C ~ 60°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
1.720" (43.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.