Standard, Locking Black 0.250" (6.35mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-210

DigiKey Part Number
1742-450-210-ND
Manufacturer
Manufacturer Product Number
450-210
Description
CBL TIE LOCKING BLK 50LB 11.50"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.250" (6.35mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.5"
Bundle Diameter
-
Width
0.250" (6.35mm)
Length - Actual
0.958' (292.10mm, 11.50")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Nylon
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,36000 €12,36 €
511,45200 €57,26 €
1011,08500 €110,85 €
2510,61560 €265,39 €
Manufacturers Standard Package
Unit Price without VAT:12,36000 €
Unit Price with VAT:14,83200 €