
44222 | |
---|---|
DigiKey Part Number | 1742-1073-ND |
Manufacturer | |
Manufacturer Product Number | 44222 |
Description | KNIFE POCKET W/LOCKING BLADE |
Customer Reference | |
Detailed Description | Knife, Pocket Locking Blade, Partially Serrated, Pocket Clip 1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Knife, Pocket | |
Features | Locking Blade, Partially Serrated, Pocket Clip | |
Weight | 0.25 lb (113.4 g) |