2038RINS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2038RINS

DigiKey Part Number
1742-2038RINS-ND
Manufacturer
Manufacturer Product Number
2038RINS
Description
PLIERS LONG NOSE SIDE CUTTERS 8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Straight 8.63" (219.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Straight
Cut Edge
-
Length - Overall
8.63" (219.2mm)
Features
Insulated to 1000V
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,93000 €38,93 €
536,07600 €180,38 €
1034,91500 €349,15 €
2533,43840 €835,96 €
Manufacturers Standard Package
Unit Price without VAT:38,93000 €
Unit Price with VAT:46,71600 €