
TH58NVG5S0FTAK0 | |
|---|---|
DigiKey Part Number | TH58NVG5S0FTAK0-ND |
Manufacturer | |
Manufacturer Product Number | TH58NVG5S0FTAK0 |
Description | IC FLASH 32GBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 32Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 4G x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Write Cycle Time - Word, Page 25ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |

