KXCJB-1041 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kionix Inc.
In Stock: 16 129
Unit Price: 1,85000 €
Datasheet
Image for KXCJB-1041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXCJB-1041

DigiKey Part Number
1191-1064-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KXCJB-1041
Description
LOW HEIGHT TRI-AXIS, USER SELECT
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 800Hz 10-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1024 (±2g) ~ 256 (±8g)
Sensitivity (mV/g)
-
Bandwidth
800Hz
Output Type
I2C
Voltage - Supply
1.8V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-XFLGA
Supplier Device Package
10-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes