Similar

KX023-1025-PR | |
|---|---|
DigiKey Part Number | KX023-1025-PR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX023-1025-PR |
Description | ACCELEROMETER 2-8G I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 16-LGA (3x3) |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer Kionix Inc. | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth, Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 16384 (±2g) ~ 4096 (±8g) | Base Product Number |
Bandwidth 0.39Hz ~ 800Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KXTJ3-1057 | Kionix Inc. | 16 129 | KXTJ3-1057CT-ND | 1,85000 € | Similar |


