MFR Recommended

WP835/2SRDT | |
|---|---|
DigiKey Part Number | WP835/2SRDT-ND |
Manufacturer | |
Manufacturer Product Number | WP835/2SRDT |
Description | LED LGT BAR 10X5MM RED DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused, Tinted 1.85V 30mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | WP835/2SRDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 660nm | |
Configuration | Bar - Single, SIP | |
Current | 30mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | 120° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 10.00mm x 5.00mm | |
Voltage Rating | 1.85V | |
Mounting Type | Through Hole | |
Base Product Number |


