WP154A4SUREPBGVGAW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 2 583
Unit Price: 1,57000 €
Datasheet
Image for WP154A4SUREPBGVGAW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP154A4SUREPBGVGAW

DigiKey Part Number
WP154A4SUREPBGVGAW-ND
Manufacturer
Manufacturer Product Number
WP154A4SUREPBGVGAW
Description
LED RGB DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.2V Green, 3.2V Blue Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm Red, 520nm Green, 468nm Blue
Features
-
Package / Case
Radial - 4 Leads
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes