
| SC39-11YWA | |
|---|---|
| DigiKey Part Number | SC39-11YWA-ND | 
| Manufacturer | |
| Manufacturer Product Number | SC39-11YWA | 
| Description | DISPLAY 7SEG 0.39" SGL YLW 10DIP | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.1V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SC39-11YWA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kingbright | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Characters | 1 | |
| Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
| Digit/Alpha Size | 0.39" (10.00mm) | |
| Display Type | 7-Segment | |
| Common Pin | Common Cathode | |
| Color | Yellow | |
| Voltage - Forward (Vf) (Typ) | 2.1V | |
| Current - Test | 20mA | |
| Millicandela Rating | 3mcd | |
| Wavelength - Peak | 590nm | |
| Power Dissipation (Max) | 75mW | |
| Package / Case | 10-DIP (0.300", 7.62mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,79000 € | 1,79 € | 
| 39 | 1,08615 € | 42,36 € | 
| 117 | 0,96607 € | 113,03 € | 
| 507 | 0,84702 € | 429,44 € | 
| 1 014 | 0,80365 € | 814,90 € | 
| 2 028 | 0,76689 € | 1 555,25 € | 
| 5 031 | 0,72713 € | 3 658,19 € | 
| 10 023 | 0,70229 € | 7 039,05 € | 
| Unit Price without VAT: | 1,79000 € | 
|---|---|
| Unit Price with VAT: | 2,14800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France