Similar

SC23-11EWA | |
|---|---|
DigiKey Part Number | 754-2291-ND |
Manufacturer | |
Manufacturer Product Number | SC23-11EWA |
Description | DISPLAY 7SEG 2.24" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 8V 20mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 10-DIP (2.367", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC23-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 8V | |
Current - Test | 20mA | |
Millicandela Rating | 57mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 300mW | |
Package / Case | 10-DIP (2.367", 60.10mm) | |
Base Product Number |


