SA23-11YWA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA23-11YWA

DigiKey Part Number
SA23-11YWA-ND
Manufacturer
Manufacturer Product Number
SA23-11YWA
Description
DISPLAY 7SEG 2.24" SGL YLW 20DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 8.4V 20mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 20-DIP (2.370", 60.10mm)
Datasheet
 Datasheet
EDA/CAD Models
SA23-11YWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm)
Digit/Alpha Size
2.24" (56.90mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
8.4V
Current - Test
20mA
Millicandela Rating
40mcd
Wavelength - Peak
590nm
Power Dissipation (Max)
300mW
Package / Case
20-DIP (2.370", 60.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 0005,81515 €11 630,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,81515 €
Unit Price with VAT:6,97818 €