Similar

KB2620EW | |
|---|---|
DigiKey Part Number | KB2620EW-ND |
Manufacturer | |
Manufacturer Product Number | KB2620EW |
Description | LED CBI QUAD 8.89X3.81MM RED TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Red (x 4) Diffused, White 2V 30mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2620EW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 627nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 30mA | |
Millicandela Rating | 27mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |


